Loctite LB 8023 Lubricant 1 L Container
- RS Stock No.:
- 640-409
- Mfr. Part No.:
- 1115660
- Brand:
- Loctite
Subtotal (1 unit)*
£62.71
(exc. VAT)
£75.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.71 |
*price indicative
- RS Stock No.:
- 640-409
- Mfr. Part No.:
- 1115660
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8023 | |
| Package Type | Container | |
| Package Size | 1 L | |
| Application | High Performance Grease, Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8023 | ||
Package Type Container | ||
Package Size 1 L | ||
Application High Performance Grease, Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Loctite Mineral oil is a high performance grease which prevents wear and corrosion. This product is used to lubricate rolling and plain bearings under loads and demanding environmental conditions. This product is typically used in applications with an operating range of -30°C to 160°C.
Black appearance
Oily odour
Prevents wear and corrosion
Related links
- Loctite LB 8023 Lubricant Calcium Sulfonate 453 g Container
- Loctite LB 8103 Lubricant Lithium Soap, Mineral Oil 1 L Container
- Loctite LB 8025 Lubricant Mineral Oil Nickel Lithium Soap, EP-additives 1 L Container
- Loctite LB 8150 Lubricant 400 g Container
- Loctite LB 8014 Lubricant White Oil 907 g Container Food Safe
- Loctite LB 8025 Lubricant
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge
- Loctite LB 8040 Freeze Lubricant Oil 400 ml Aerosol

