Loctite LB 8025 Lubricant
- RS Stock No.:
- 261-6812
- Mfr. Part No.:
- LOCTITE LB 8025 400ML EGFD
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 261-6812
- Mfr. Part No.:
- LOCTITE LB 8025 400ML EGFD
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8025 | |
| Product Form | Liquid | |
| Colour | Silver | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 1200°C | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8025 | ||
Product Form Liquid | ||
Colour Silver | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 1200°C | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- NL
The Loctite anti-seize lubricant based on mineral oil, lithium soap, graphite, aluminium, nickel and EP-additives for easy disassembly of parts after high temperatures it prevents tribo-contact at high temperatures.
Prevents tribo-contact at high temperature
Easy disassembly of parts
Used on screws, bolts, grooves etc.
Operating range between -30 °C to +1,200 °C
Related links
- Loctite LB 8025 Lubricant Mineral Oil Nickel Lithium Soap, EP-additives 1 L Container
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge
- Loctite LB 8150 Lubricant 400 g Container
- Loctite LB 8023 Lubricant 1 L Container
- Loctite LB 8009 Lubricant Graphite, Calcium Fluoride 454 g Tub
- Loctite LB 8023 Lubricant Calcium Sulfonate 453 g Container
- Loctite LB 8040 Freeze Lubricant Oil 400 ml Aerosol
- Loctite LB 8191 Lubricant Molybdenum Disulphide In Resin 400 ml Aerosol

