Loctite LB 8023 Lubricant Calcium Sulfonate 453 g Container
- RS Stock No.:
- 640-408
- Mfr. Part No.:
- 504618
- Brand:
- Loctite
Subtotal (1 unit)*
£69.56
(exc. VAT)
£83.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.56 |
*price indicative
- RS Stock No.:
- 640-408
- Mfr. Part No.:
- 504618
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8023 | |
| Product Form | Paste | |
| Package Type | Container | |
| Package Size | 453 g | |
| Colour | Black, Dark Grey | |
| Base Material | Calcium Sulfonate | |
| Minimum Operating Temperature | -29°C | |
| Application | Anti-Seize | |
| Maximum Operating Temperature | 1315°C | |
| Standards/Approvals | PRF 907E Method 4.5.2.1, ASTM B117, ISO 2137, ASTM D6184, ISO 2160, ASTM D1264 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8023 | ||
Product Form Paste | ||
Package Type Container | ||
Package Size 453 g | ||
Colour Black, Dark Grey | ||
Base Material Calcium Sulfonate | ||
Minimum Operating Temperature -29°C | ||
Application Anti-Seize | ||
Maximum Operating Temperature 1315°C | ||
Standards/Approvals PRF 907E Method 4.5.2.1, ASTM B117, ISO 2137, ASTM D6184, ISO 2160, ASTM D1264 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Loctite Lubricant features a formulation that protects assemblies exposed to direct or indirect fresh or salt water and high humidity conditions. Typical marine applications include bolts, screws, studs, pipe joints, nuts, shafts, bushings, splines, chains, and cables. Other applications include pulp and paper mills, water and waste water treatment plants, and dressing for water pump gaskets and flanges.
Excellent lubricity
Prevents galvanic corrosion
Superior water spray resistance
Superior water wash out resistance
Related links
- Loctite LB 8023 Lubricant 1 L Container
- Loctite LB 8150 Lubricant 400 g Container
- Loctite LB 8014 Lubricant White Oil 907 g Container Food Safe
- Loctite LB 8009 Lubricant Graphite, Calcium Fluoride 454 g Tub
- Loctite LB 8103 Lubricant Lithium Soap, Mineral Oil 1 L Container
- Loctite LB 8025 Lubricant Mineral Oil Nickel Lithium Soap, EP-additives 1 L Container
- Loctite LB 8025 Lubricant
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge

