Loctite LB 8014 Lubricant White Oil 907 g Container Food Safe
- RS Stock No.:
- 640-405
- Mfr. Part No.:
- 1214291
- Brand:
- Loctite
Subtotal (1 unit)*
£80.32
(exc. VAT)
£96.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.32 |
*price indicative
- RS Stock No.:
- 640-405
- Mfr. Part No.:
- 1214291
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8014 | |
| Product Form | Paste | |
| Package Type | Container | |
| Package Size | 907 g | |
| Colour | White | |
| Food Safe | Yes | |
| Base Material | White Oil | |
| Minimum Operating Temperature | -29°C | |
| Application | Lubrication | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | NSF Category H1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8014 | ||
Product Form Paste | ||
Package Type Container | ||
Package Size 907 g | ||
Colour White | ||
Food Safe Yes | ||
Base Material White Oil | ||
Minimum Operating Temperature -29°C | ||
Application Lubrication | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals NSF Category H1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Loctite Anti-Seize Lubricant prevents seizing, galling, friction, and wear on threaded joints and other metal-to-metal surfaces. It is a combination of white lubricating solids and extreme pressure lubricating agents in an aluminium gelled white oil. Typical applications include pipe joints, nuts, bolts and studs, flange gaskets, slip-fit, press-fit and keyed shafts, and metal-to-metal contact involving stainless steel and other stainless alloys.
Appearance smooth white paste
Single component and requires no mixing
Metal free formulation
Related links
- Loctite LB 8014 Lubricant Blend Of Refined Petroleum Oil and Additives 400 ml Aerosol
- Loctite LB 8011 Lubricant Synthetic Oil 400 ml Aerosol Food Safe
- Loctite LB 8150 Lubricant 400 g Container
- Loctite LB 8023 Lubricant Calcium Sulfonate 453 g Container
- Loctite LB 8103 Lubricant Lithium Soap, Mineral Oil 1 L Container
- Loctite LB 8025 Lubricant Mineral Oil Nickel Lithium Soap, EP-additives 1 L Container
- Loctite Mineral Oil Grease 1 kg LB 8105 Food Safe
- Loctite LB 8023 Lubricant 1 L Container

