Loctite Mineral Oil Grease 1 kg LB 8105 Food Safe

Subtotal (1 unit)*

£51.85

(exc. VAT)

£62.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.85

*price indicative

RS Stock No.:
267-6207
Mfr. Part No.:
LOCTITE LB 8105 1KG
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Grease

Trade Name

LB 8105

Grease Type

Mineral Oil

Product Form

Grease

Package Type

Tin

Package Size

1 kg

Food Safe

Yes

NGLI Grade

2

Flash Point

170°C

Standards/Approvals

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

-20°C

COO (Country of Origin):
NL
The Loctite offers a Loctite series of surface insensitive, high strength, high temperature anaerobic thread locking material which cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage of threaded fasteners. It is suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required.

Made up of white mineral oil, fumed silica and ep-additives

Viscosity is high, thixotropic

Used for lubrication

Certifications


NLGI Rating 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy