Loctite LB 8191 Lubricant Molybdenum Disulphide In Resin 400 ml Aerosol

Subtotal (1 unit)*

£33.28

(exc. VAT)

£39.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.28

*price indicative

RS Stock No.:
640-414
Mfr. Part No.:
142532
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Lubricant

Trade Name

LB 8191

Product Form

Spray

Sub Type

Molybdenum Disulfide Bonded Coating

Package Type

Aerosol

Package Size

400 ml

Colour

Black

Base Material

Molybdenum Disulphide In Resin

Minimum Operating Temperature

-40°C

Lubricant Film

Dry

Application

Lubrication

Maximum Operating Temperature

340°C

Standards/Approvals

DIN 53210, ISO 3675

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The Loctite Lubricant is a molybdenum disulfide bonded coating at room temperature. This coating acts as a dry lubricant preventing accumulation of dust or dirt. The coating creates ideal sliding surfaces for free movements on hinges, slipways on conveyor equipment, etc. It also offers corrosion protection to metal surfaces. This product is typically used in applications with an operating range of -40°C to 340°C.

Black appearance

Solvent odour

Spray dispensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy