Megger LTW315-EU-BS Loop Impendence Tester, Loop Impedance Test Type 2 Wire, 3 Wire 440V, RCD Test Type AC, RCD Test
- RS Stock No.:
- 237-861
- Mfr. Part No.:
- LTW315-EU-BS
- Brand:
- Megger
Subtotal (1 unit)*
£713.00
(exc. VAT)
£855.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £713.00 |
*price indicative
- RS Stock No.:
- 237-861
- Mfr. Part No.:
- LTW315-EU-BS
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Loop Impendence Tester | |
| Test Equipment Type | Earth Loop Impedance Tester | |
| Loop Impedance Test Type | 2 Wire, 3 Wire | |
| Maximum Voltage Measurement | 440V | |
| RCD Test Type | AC | |
| RCD Test Current | 4A | |
| Non-Trip Loop Test | Yes | |
| Display Type | LCD | |
| Loop Test Accuracy | ±10 % | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | AA | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Length | 203mm | |
| Standards/Approvals | IEC 61326-1 | |
| Height | 78mm | |
| Width | 148mm | |
| Weight | 1kg | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Loop Impendence Tester | ||
Test Equipment Type Earth Loop Impedance Tester | ||
Loop Impedance Test Type 2 Wire, 3 Wire | ||
Maximum Voltage Measurement 440V | ||
RCD Test Type AC | ||
RCD Test Current 4A | ||
Non-Trip Loop Test Yes | ||
Display Type LCD | ||
Loop Test Accuracy ±10 % | ||
Minimum Operating Temperature -10°C | ||
Battery Type AA | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
Length 203mm | ||
Standards/Approvals IEC 61326-1 | ||
Height 78mm | ||
Width 148mm | ||
Weight 1kg | ||
Calibrated RSCAL | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Megger Loop Impedance Tester, Backlit Display, 0.01Ω Resolution - LTW300 Series - LTW315-EU-BS
Need to confirm the effectiveness of a fuse or circuit breaker? Choose this Megger loop impedance tester. By attaching its leads to your test equipment, you can determine whether your protective device will be triggered in the event of a fault of up to 20kA. This product has a wide operating temperature range between -10°C and +50°C, so it can handle the heat in harsh work areas. A backlit display means you're not left in the dark when viewing results in dimly lit environments.
Features & Benefits
• Carry case has an IP54 rating, so it's protected against limited amounts of dust and water sprays
• High accuracy of ±5% at 230V AC for precise results
• Battery life allows for 2000 consecutive tests for long-lasting performance
• Auto-start function for safe and contact-free testing
Applications
• Circuit breakers
• Electrical installations
• Distribution boards
• Power generation
What's the operating voltage range of this loop impedance tester?
It has a wide operating voltage range of 100 to 280V, so it's a versatile choice for use in low-power systems.
Related links
- Megger LTW315-EU-BS Loop Impendence Tester 3 Wire 440V RCD Test
- Megger LTW325-EU-BS Loop Impendence & RCD Combined Tester RCD Test Type AC, RCD
- Megger LTW425-EU-BS Loop Impendence & RCD Combined Tester RCD Test Type AC, RCD
- Megger LT300-EN-BS Loop Impendence Tester, Loop Impedance Test Type 2 Wire 550V CAT IV
- Gossen Metrawatt M507B Loop Impendence Tester RCD Test Type AC Selective, RCD
- Megger LT300-EN-BS Loop Impendence Tester RSCAL
- Megger LT300-EN-BS Loop Impendence Tester UKAS
- Megger LRCD220-EN-BS Loop Impendence & RCD Combined Tester RCD Test Type AC
