Penta 25 Per Pack x 'Do Not Operate' Lockout Tag S350
- RS Stock No.:
- 907-347
- Mfr. Part No.:
- S350C11-25
- Brand:
- Penta
Subtotal (1 bag of 25 units)*
£46.66
(exc. VAT)
£55.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 14 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £46.66 | £1.866 |
*price indicative
- RS Stock No.:
- 907-347
- Mfr. Part No.:
- S350C11-25
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Lockout Tag | |
| Tag Message | Do Not Operate | |
| Material | Plastic | |
| Width | 80mm | |
| Quantity Per Package | 25Per Pack | |
| Application | Electrical Lockout Applications | |
| Background Colour | Red | |
| Legend Colour | White | |
| Standards/Approvals | No | |
| Shape | Circular | |
| Series | S350 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Lockout Tag | ||
Tag Message Do Not Operate | ||
Material Plastic | ||
Width 80mm | ||
Quantity Per Package 25Per Pack | ||
Application Electrical Lockout Applications | ||
Background Colour Red | ||
Legend Colour White | ||
Standards/Approvals No | ||
Shape Circular | ||
Series S350 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta Lockout Safety Tag ensures secure electrical safety and LOTO procedures by clearly marking isolated or unsafe equipment.
Penta brand PVC plastic build
Large 80 mm diameter size
Related links
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- Penta 'Condemned Device' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 40 x 'Do Not Operate' Lockout Tag
- RS PRO 10 x 'Do Not Operate' Lockout Tag
- RS PRO 20 x 'Do Not Operate' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- Master Lock 12 Per Pack x 'Do Not Operate' Lockout Tag
