Subtotal (1 kit)*
£54.55
(exc. VAT)
£65.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £54.55 |
*price indicative
- RS Stock No.:
- 710-498
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tag Message | Do Not Operate | |
| Product Type | Lockout Tag | |
| Material | ABS | |
| Length | 92mm | |
| Width | 41mm | |
| Quantity Per Package | 40 | |
| Application | Electrical Equipment | |
| Background Colour | Red, White | |
| Legend Colour | White | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tag Message Do Not Operate | ||
Product Type Lockout Tag | ||
Material ABS | ||
Length 92mm | ||
Width 41mm | ||
Quantity Per Package 40 | ||
Application Electrical Equipment | ||
Background Colour Red, White | ||
Legend Colour White | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Safety Mini Tag Kit, 40 Tag, ABS Material
The RS PRO Safety Mini Tag Kit is designed to enhance safety protocols by clearly marking equipment that should not be used. This kit is essential for maintaining compliance and ensuring that only safe, tested equipment is in operation. Each tag is MADE from Durable ABS material, providing a reliable solution for tagging electrical equipment.
Features and Benefits
Polyester Film Material: Provides excellent durability and resistance to environmental conditions.
Clear Messaging: Features 'DANGER DO NOT OPERATE' and 'EQUIPMENT LOCKED OUT BY' for clear communication.
Rectangular Shape: Offers ample space for additional safety information.
Red and White Background: Enhances visibility in various lighting conditions.
Black and White Legend: Ensures text stands out for easy readability.
Clear Messaging: Features 'DANGER DO NOT OPERATE' and 'EQUIPMENT LOCKED OUT BY' for clear communication.
Rectangular Shape: Offers ample space for additional safety information.
Red and White Background: Enhances visibility in various lighting conditions.
Black and White Legend: Ensures text stands out for easy readability.
Applications
Industrial Safety
Construction Sites
Manufacturing Facilities
Maintenance Operations
Construction Sites
Manufacturing Facilities
Maintenance Operations
Additional Information
Quantity per Package: 50 tags
Dimensions: 140 mm length x 80 mm width
Suitable for both indoor and outdoor environments
Dimensions: 140 mm length x 80 mm width
Suitable for both indoor and outdoor environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 40 x 'Do Not Operate' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 10 x 'Do Not Operate' Lockout Tag
- RS PRO 5 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 20 x 'Do Not Operate' Lockout Tag
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- Martindale 10 Per Pack x 'Equipment Locked Off Do Not Operate' Lockout Tag


