Subtotal (1 kit)*
£36.70
(exc. VAT)
£44.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £36.70 |
*price indicative
- RS Stock No.:
- 710-501
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Tag | |
| Tag Message | Do Not Operate | |
| Material | ABS | |
| Length | 208mm | |
| Width | 80mm | |
| Quantity Per Package | 20 | |
| Application | Field Operations | |
| Background Colour | Green, White, Yellow | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Tag | ||
Tag Message Do Not Operate | ||
Material ABS | ||
Length 208mm | ||
Width 80mm | ||
Quantity Per Package 20 | ||
Application Field Operations | ||
Background Colour Green, White, Yellow | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Scaffolding Tag Kit, 20 Tag
The RS PRO Rectangular Scaffolding Tag Kit is designed to enhance safety and compliance in field operations. This kit provides a clear and effective way to communicate equipment status and safety information, ensuring that scaffolding and other equipment are used safely and correctly.
Features and Benefits
Metal Eyelet: Provides enhanced durability and secure attachment.
Silver Background: Offers a professional appearance and clear visibility.
Black Legend: Ensures high contrast for easy readability.
Rectangular Shape: Maximizes space for document display.
Large Dimensions: 342.9 mm length and 266.7 mm width accommodate various document sizes.
Silver Background: Offers a professional appearance and clear visibility.
Black Legend: Ensures high contrast for easy readability.
Rectangular Shape: Maximizes space for document display.
Large Dimensions: 342.9 mm length and 266.7 mm width accommodate various document sizes.
Applications
Industrial Safety
Construction Sites
Manufacturing Facilities
Energy and Utilities
Construction Sites
Manufacturing Facilities
Energy and Utilities
Additional Information
Tag Message: PERMIT DOCUMENT HOLDER
Quantity per Package: 500 units
Quantity per Package: 500 units
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 x 'Do Not Operate' Lockout Tag
- RS PRO 40 x 'Do Not Operate' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 5 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- Master Lock 12 Per Pack x 'Do Not Operate' Lockout Tag
- Martindale 10 Per Pack x 'Equipment Locked Off Do Not Operate' Lockout Tag


