RS PRO 40 x 'Do Not Operate' Lockout Tag

Subtotal (1 kit)*

£54.55

(exc. VAT)

£65.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£54.55

*price indicative

RS Stock No.:
710-497
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Tag Message

Do Not Operate

Product Type

Lockout Tag

Material

ABS

Length

92mm

Width

41mm

Quantity Per Package

40

Application

Electrical Equipment

Background Colour

Green, White

Legend Colour

White

Shape

Rectangular

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Safety Mini Tag Kit, 40 Tag Pack


The RS PRO Safety Mini Tag Kit is designed to enhance workplace safety by providing clear and Durable tagging solutions for electrical equipment. This kit includes 40 tags, each crafted from robust ABS material, ensuring long-lasting performance. Ideal for marking equipment that should not be used, it helps maintain compliance and safety standards in industrial environments.

Features and Benefits


Durable Material: Constructed from synthetic material for long-lasting use in various environments.
Clear Messaging: Features 'DANGER DO NOT OPERATE' and 'EQUIPMENT LOCKED OUT BY' messages for effective communication.
Versatile Use: Suitable for both indoor and outdoor applications, providing flexibility in usage.
Rectangular Shape: Easy to attach and highly visible due to its rectangular design.
Ample Size: Measures 140 mm in length and 80 mm in width for clear visibility.

Applications


Industrial safety
Manufacturing facilities
Construction sites
Maintenance operations

Additional Information


Quantity per package: 50 tags
Background colours available: Red and White
Legend colours available: Black and White
Shape: Rectangular

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy