Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- RS Stock No.:
- 834-410
- Mfr. Part No.:
- PADLOCK TAG-D-DO NOT OPERATE..
- Brand:
- Brady
Subtotal (1 unit)*
£2.84
(exc. VAT)
£3.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.84 |
*price indicative
- RS Stock No.:
- 834-410
- Mfr. Part No.:
- PADLOCK TAG-D-DO NOT OPERATE..
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout Tag | |
| Tag Message | Do Not Operate | |
| Material | PVC | |
| Length | 3in | |
| Width | 2in | |
| Quantity Per Package | 25Per Pack | |
| Application | Safety Lockout/Tagout | |
| Background Colour | Red, White | |
| Legend Colour | Black | |
| Standards/Approvals | REACH | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout Tag | ||
Tag Message Do Not Operate | ||
Material PVC | ||
Length 3in | ||
Width 2in | ||
Quantity Per Package 25Per Pack | ||
Application Safety Lockout/Tagout | ||
Background Colour Red, White | ||
Legend Colour Black | ||
Standards/Approvals REACH | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady Padlock Tags are MADE of calendered vinyl material that accepts pencil, pen, or marker. They have a 9.53 mm metal grommet that fits over most padlock shackles.
The grommet area adds another 25.40 mm to the height of the tag giving an overall size of 50.80 x 101.60 mm, 1 Hole
Related links
- Brady 25 Per Pack x 'Equipment Locked Off' Lockout Tag
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- Master Lock 12 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 40 x 'Do Not Operate' Lockout Tag
- RS PRO 10 x 'Do Not Operate' Lockout Tag
- RS PRO 20 x 'Do Not Operate' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
