Brady 25 Per Pack x 'Equipment Locked Off' Lockout Tag

Subtotal (1 unit)*

£2.84

(exc. VAT)

£3.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.84

*price indicative

RS Stock No.:
834-411
Mfr. Part No.:
PADLOCK TAG-D-EQUIP. LOCKED...
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tag Message

Equipment Locked Off

Product Type

Lockout Tag

Material

PVC

Length

3in

Width

2in

Quantity Per Package

25Per Pack

Application

Safety Lockout/Tagout

Background Colour

Red, White

Legend Colour

Black

Standards/Approvals

REACH

Shape

Rectangular

RoHS Status: Exempt

COO (Country of Origin):
US
The Brady padlock tag is a double-sided surface printed polypropylene tag designed for Visual tagging in industrial environments, ensuring proper inspection procedures are communicated for various equipment.

Crafted from white polypropylene for durability

Resistant to high and low service temperatures without visible effects

Offers excellent humidity resistance, maintaining integrity under moisture

Demonstrates notable UV light resistance for prolonged outdoor readability

Maintains clarity of print against various chemicals, ensuring legibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy