RS PRO 10 Per Pack x 'Do Not Operate, Electrician Working, Equipment Locked Off' Label

Subtotal (1 pack of 10 units)*

£18.30

(exc. VAT)

£21.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 93 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£18.30£1.83

*price indicative

RS Stock No.:
813-769
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Label

Tag Message

Do Not Operate, Electrician Working, Equipment Locked Off

Material

PVC

Length

80mm

Width

140mm

Quantity Per Package

10Per Pack

Application

Caution

Background Colour

White

Legend Colour

Red

Standards/Approvals

ISO 14001, ISO 45001, ISO 9001, REACH, RoHS

Shape

Rectangular

COO (Country of Origin):
IN

RS PRO PVC Caution Label, 80mm x 140mm


These RS PRO caution labels are designed to provide clear and effective safety warnings in industrial environments. Made from Durable PVC, these labels are Ideal for marking equipment that should not be operated, ensuring safety compliance and preventing accidents.

Features and Benefits


Material: PVC construction ensures durability and resistance to wear.
Legend Colour: Red text for high visibility and clear communication.
Background Colour: White background enhances contrast for easy readability.
Shape: Rectangular design fits easily on various surfaces.
Tag Message: Includes messages such as "Do Not Operate" and "Electrician Working" for specific warnings.
Quantity per Package: Supplied in packs of 10 for convenience and cost-effectiveness.

Applications


Industrial safety signage
Electrical equipment maintenance
Manufacturing facilities

Additional Information


Complies with ISO 14001, ISO 45001, and ISO 9001 standards.
Meets REACH and RoHS regulatory requirements.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy