Subtotal (1 pack of 10 units)*
£13.40
(exc. VAT)
£16.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.40 | £1.34 |
*price indicative
- RS Stock No.:
- 813-765
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tag Message | Do Not Switch On | |
| Product Type | Label | |
| Material | PVC | |
| Length | 80mm | |
| Width | 140mm | |
| Quantity Per Package | 10Per Pack | |
| Application | Caution | |
| Background Colour | White | |
| Legend Colour | Black, White | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tag Message Do Not Switch On | ||
Product Type Label | ||
Material PVC | ||
Length 80mm | ||
Width 140mm | ||
Quantity Per Package 10Per Pack | ||
Application Caution | ||
Background Colour White | ||
Legend Colour Black, White | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Shape Rectangular | ||
- COO (Country of Origin):
- IN
RS PRO PVC Caution Label, 80 mm x 140 mm
This RS PRO caution label is designed to clearly communicate safety messages in industrial environments. Made from Durable PVC, it features a "Do Not Switch On" message, ensuring critical safety instructions are visible. Ideal for use in areas where equipment should not be activated.
Features and Benefits
Material: PVC provides durability and resistance to wear.
Legend Colour: Black and white for high visibility and contrast.
Shape: Rectangular design for easy placement and readability.
Standards Approvals: Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS for assured quality and safety.
Quantity per Package: Supplied in packs of 10 for convenience and cost-effectiveness.
Legend Colour: Black and white for high visibility and contrast.
Shape: Rectangular design for easy placement and readability.
Standards Approvals: Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS for assured quality and safety.
Quantity per Package: Supplied in packs of 10 for convenience and cost-effectiveness.
Applications
Industrial safety signage
Electrical equipment warning labels
Manufacturing facilities
Electrical equipment warning labels
Manufacturing facilities
Additional Information
Tag Message: "Do Not Switch On" for clear communication of safety instructions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 Per Pack x 'Do Not Operate, Electrician Working' Label
- RS PRO 10 Per Pack x 'Do Not Operate Equipment Locked Off' Label
- Martindale 10 Per Pack x 'Do Not Switch On' Lockout Tag
- RS PRO 10 Per Pack x Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 1 Per Pack x 'Do Not Operate' Label
- RS PRO 25 Per Pack x 'Do Not Operate' Label
- Martindale 10 Per Pack x 'Equipment Locked Off Do Not Operate' Lockout Tag
