Festo Linear Guide FEN-25-50-KF, FEN

Subtotal (1 unit)*

£507.98

(exc. VAT)

£609.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£507.98

*price indicative

RS Stock No.:
851-939
Mfr. Part No.:
FEN-25-50-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rail Length

50mm

Product Type

Linear Guide

Sub Type

Guide Profile

Rail Width

32mm

Carriage Width

34mm

Carriage Length

65mm

Series

FEN

Dynamic Load Rating

520N

Static Load Rating

830N

Rail Material

Carbon Steel

Standards/Approvals

RoHS compliant

COO (Country of Origin):
HU
The Festo guide unit designed for precise linear motion, featuring a robust construction tailored for versatile mounting and optimal performance under varying conditions.

Size is 25 mm with a stroke of 50 mm

Allows installation in any mounting position for flexibility

Utilises a recirculating ball bearing guide for smooth operation

Designed to operate in ambient temperatures from -20 °C to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy