Festo Linear Guide FEN-25-125-KF, FEN
- RS Stock No.:
- 851-632
- Mfr. Part No.:
- FEN-25-125-KF
- Brand:
- Festo
Subtotal (1 unit)*
£518.98
(exc. VAT)
£622.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £518.98 |
*price indicative
- RS Stock No.:
- 851-632
- Mfr. Part No.:
- FEN-25-125-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rail Length | 125mm | |
| Product Type | Linear Guide | |
| Sub Type | Guide Profile | |
| Rail Width | 32mm | |
| Carriage Width | 34mm | |
| Carriage Length | 65mm | |
| Series | FEN | |
| Dynamic Load Rating | 520N | |
| Static Load Rating | 830N | |
| Rail Material | Carbon Steel | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rail Length 125mm | ||
Product Type Linear Guide | ||
Sub Type Guide Profile | ||
Rail Width 32mm | ||
Carriage Width 34mm | ||
Carriage Length 65mm | ||
Series FEN | ||
Dynamic Load Rating 520N | ||
Static Load Rating 830N | ||
Rail Material Carbon Steel | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- HU
The Festo guide unit designed for precise motion control and high durability, optimising operational efficiency in diverse industrial applications.
Size of 25 ensures compatibility with various systems
Stroke length of 125 mm supports effective linear movement
Versatile mounting position allows for flexible installation
Recirculating ball bearing design enhances movement smoothness
Operates effectively in temperatures ranging from -20 °C to 80 °C
Maximum static forces reach 830 N, ensuring strength under load
RoHS compliant materials reflect a commitment to safety and environment


