Festo Linear Guide FEN-25-200-KF, FEN

Subtotal (1 unit)*

£530.98

(exc. VAT)

£637.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£530.98

*price indicative

RS Stock No.:
851-633
Mfr. Part No.:
FEN-25-200-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Linear Guide

Rail Length

200mm

Rail Width

32mm

Sub Type

Guide Profile

Carriage Width

34mm

Carriage Length

65mm

Series

FEN

Dynamic Load Rating

520N

Static Load Rating

830N

Rail Material

Carbon Steel

Standards/Approvals

RoHS compliant

COO (Country of Origin):
HU
The Festo guide unit offers a robust recirculating ball bearing design, enabling precise motion control. It is engineered to perform in diverse environments, ensuring reliable operation for a variety of applications.

Size of 25 with a stroke length of 200 mm for optimal functionality

Mounting position can be any, allowing for flexible installation

Crafted with tempered steel and anodised aluminium for durability

RoHS compliant materials ensure environmental safety

Capable of withstanding ambient temperatures from -20 °C to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy