Durable Floor Floor Marking Tape

Subtotal (1 box of 10 units)*

£57.18

(exc. VAT)

£68.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£57.18£5.718

*price indicative

RS Stock No.:
907-852
Mfr. Part No.:
180804
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Floor Marking Tape

Kit Contents

Floor Marking Window

Colour

Yellow

For Use With

Floor

Line Width

401mm

Standards/Approvals

DIN 51130

RoHS Status: Exempt

COO (Country of Origin):
GB
The Durable Floor marking window A4 removable designed for effective labelling with paper inserts, ensuring clear visibility for safety markings in various settings.

Self-adhesive strips enable easy mounting to the ground

Accommodates A4 paper for both portrait and landscape formats

Protective adhesive surrounds the clear labelling pocket

Achieves slip resistance (R Group) R9 as per German standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy