Durable 1726131 Green, White 30m Floor Marking Tape, 0.7mm Thickness "None"
- RS Stock No.:
- 655-356
- Mfr. Part No.:
- 1726131
- Brand:
- Durable
Subtotal (1 unit)*
£102.49
(exc. VAT)
£122.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.49 |
*price indicative
- RS Stock No.:
- 655-356
- Mfr. Part No.:
- 1726131
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Colour | Green, White | |
| Tape Type | Floor Marking Tape | |
| Width | 50mm | |
| Length | 30m | |
| Thickness | 0.7mm | |
| Tape Text | None | |
| Model Number | 1726131 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Colour Green, White | ||
Tape Type Floor Marking Tape | ||
Width 50mm | ||
Length 30m | ||
Thickness 0.7mm | ||
Tape Text None | ||
Model Number 1726131 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Durable floor marking tape Duraline 50/07 is a self adhesive two colours indoor marking tape with a thickness of 0.7 mm in colours similar to RAL 6032 signal green and RAL 9003 signal white. It is suitable for forklifts except during steering, braking and turning.
Self-adhesive type is permanent
Adhesive strength is normal
Abrasion resistance is normal
Material thickness is 0.7 mm
Adhesive strength is normal
Abrasion resistance is normal
Material thickness is 0.7 mm
Related links
- Durable 1726132 Red 0.7mm Thickness "None"
- Durable 1726130 Black 0.7mm Thickness "None"
- Durable 172505 Green 30m Floor Marking Tape, 1.2mm Thickness "None"
- Durable 172503 Red 30m Floor Marking Tape, 1.2mm Thickness "None"
- Durable 102104 Yellow 30m Floor Marking Tape, 0.5mm Thickness "None"
- Tesa 60760-00097-16 Green PVC 33m Floor Marking Tape, 0.15mm Thickness
- Tesa Neon Green Soft PVC 33m Floor Marking Tape, 150μm Thickness
- RS PRO Black/Yellow PVC 33m Lane Marking Tape, 0.14mm Thickness
