Durable 1726132 Red, White 30m Floor Marking Tape, 0.7mm Thickness "None"

Subtotal (1 unit)*

£102.49

(exc. VAT)

£122.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.49

*price indicative

RS Stock No.:
655-358
Mfr. Part No.:
1726132
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Colour

Red, White

Tape Type

Floor Marking Tape

Width

50mm

Length

30m

Thickness

0.7mm

Tape Text

None

Model Number

1726132

RoHS Status: Exempt

COO (Country of Origin):
GB
The Durable floor marking tape Duraline 50/07 is a self adhesive two colours indoor marking tape with a thickness of 0.7 mm in colours similar to RAL 3001 signal red and RAL 9003 signal white. It is suitable for forklifts except during steering, braking and turning.

Self-adhesive type is permanent
Adhesive strength is normal
Abrasion resistance is normal
Material thickness is 0.7 mm

Related links