Durable Floor Floor Marking Tape
- RS Stock No.:
- 907-851
- Mfr. Part No.:
- 180704
- Brand:
- Durable
Subtotal (1 box of 10 units)*
£49.61
(exc. VAT)
£59.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £49.61 | £4.961 |
*price indicative
- RS Stock No.:
- 907-851
- Mfr. Part No.:
- 180704
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Floor Marking Tape | |
| Kit Contents | Floor Marking Window | |
| Colour | Yellow | |
| For Use With | Floor | |
| Line Width | 314mm | |
| Standards/Approvals | DIN 51130 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Floor Marking Tape | ||
Kit Contents Floor Marking Window | ||
Colour Yellow | ||
For Use With Floor | ||
Line Width 314mm | ||
Standards/Approvals DIN 51130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Durable floor marking window is a versatile and removable labelling solution designed for effective floor marking. It accommodates A5 paper inserts and features self adhesive strips for easy installation on various surfaces.
Self-adhesive strips ensure secure attachment to the ground
Compatible with A5 paper inserts for customized labelling
Slip resistance rated R9, compliant with German safety standards
Durable frame colour in signal yellow, similar to RAL 1003
Related links
- Durable Floor Floor Marking Tape
- 3M Floor Marking Handheld Applicator
- Rocol Floor Marking Handheld Applicator
- Durable 1726131 Green, White Plastic 30 m Floor Marking Tape 700 μm Thickness
- Durable 1726132 White, Red Plastic 30 m Floor Marking Tape 700 μm Thickness
- Durable 1726130 Black, Yellow Plastic 30 m Floor Marking Tape 700 μm Thickness
- Rocol Easyline Edge® spray marking paint Line Marking Trolley
- Durable Marker Marker
