Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-1813
- Mfr. Part No.:
- Z-15GM22-B
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 29.4mm | |
| Width | 17.45mm | |
| Length | 49.2mm | |
| Mechanical Life | 20000000Operations | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Depth 29.4mm | ||
Width 17.45mm | ||
Length 49.2mm | ||
Mechanical Life 20000000Operations | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- CN
Z15 Series – Basic Switch
The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA
Related links
- Omron Lever Limit Switch, IP00
- Omron A20 Series Lever Limit Switch IP00 20A
- Omron Lever Limit Switch IP00 250V ac
- Omron Plunger Limit Switch, IP00
- Omron Z Series Lever Limit Switch IP00 15A
- Omron A Series Roller Lever Limit Switch IP00 20A
- Omron A Series Hinge Roller Lever Limit Switch IP00 20A
- Omron Plunger Limit Switch Thermosetting Resin Housing 15A


