Omron Plunger Limit Switch, IP00
- RS Stock No.:
- 817-1816
- Mfr. Part No.:
- Z-15GQ3-B
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-1816
- Mfr. Part No.:
- Z-15GQ3-B
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 48.5mm | |
| Length | 49.2mm | |
| Width | 17.45mm | |
| Mounting Orientation | Side | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Depth 48.5mm | ||
Length 49.2mm | ||
Width 17.45mm | ||
Mounting Orientation Side | ||
Mechanical Life 20000000Operations | ||
- COO (Country of Origin):
- CN
Z15 Series – Basic Switch
The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA
Related links
- Omron Plunger Limit Switch Thermosetting Resin Housing 15A
- Omron Lever Limit Switch, IP00
- Omron Z Series Plunger Limit Switch IP00 500V ac, 10A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Omron Z Series Plunger Limit Switch IP00 500V, 15A
- Omron Plunger Limit Switch IP00 250V ac
- Omron Z Series Lever Limit Switch IP00 15A


