Omron Lever Limit Switch, IP00

RS Stock No.:
817-1810
Mfr. Part No.:
Z-15GW32-B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Lever

IP Rating

IP00

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

17.45mm

Depth

29.4mm

Length

49.2mm

Mechanical Life

20000000Operations

Mounting Orientation

Side

COO (Country of Origin):
CN

Z15 Series – Basic Switch


The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.

High precision basic switch in a wide range of variations

Large switching capacity of 15A with high repeat accuracy

Contact configuration: SPDT

Contact rating: 250Vac 15A, 14Vdc 15A

Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)

Approvals

UL recognised, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy