Bailey Electric & Electronics bv Transformer 70 W, 220 → 240 V, 11.5 V
- RS Stock No.:
- 768-056
- Mfr. Part No.:
- 145684
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£15.14
(exc. VAT)
£18.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.14 |
*price indicative
- RS Stock No.:
- 768-056
- Mfr. Part No.:
- 145684
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Primary Voltage | 220 → 240 V | |
| Product Type | Transformer | |
| Secondary Voltage | 11.5 V | |
| Power | 70W | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 80°C | |
| Primary Current | 290mA | |
| Sub Type | Dimmable Electronic Transformer | |
| Mount Type | Built-In | |
| Termination Type | Screw | |
| Series | Light Control | |
| Width | 44mm | |
| Standards/Approvals | CE | |
| Weight | 110g | |
| Depth | 28mm | |
| Length | 113mm | |
| Dimming Method | Leading Edge | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Primary Voltage 220 → 240 V | ||
Product Type Transformer | ||
Secondary Voltage 11.5 V | ||
Power 70W | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 80°C | ||
Primary Current 290mA | ||
Sub Type Dimmable Electronic Transformer | ||
Mount Type Built-In | ||
Termination Type Screw | ||
Series Light Control | ||
Width 44mm | ||
Standards/Approvals CE | ||
Weight 110g | ||
Depth 28mm | ||
Length 113mm | ||
Dimming Method Leading Edge | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Electronic Transformer delivers reliable power for low voltage halogen and LED light systems, featuring remarkable flexibility and efficiency tailored for Compact spaces. Ideal for suspension installations, it ensures optimal performance without the need for a minimum load.
Dimmable transformer supports both leading and trailing edge dimmers
Overload and short-circuit protection ensure enhanced safety during operation
Environmentally friendly with a housing MADE from Durable plastic
Related links
- Tufvassons Transformator Lighting Transformer 60 VA 230 V, 11.5 V
- Bailey Electric & Electronics bv 70 W Tube Lamp 6400 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6300 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6200 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6500 lm
- Bailey Electric & Electronics bv TOPO Transformer Lighting Controller 220V, 240 V
- Bailey Electric & Electronics bv TOPO Transformer Lighting Controller 220V, 240 V
- RS PRO Light Transformer 60 W 11.5 → 12 V
