Bailey Electric & Electronics bv 70 W Tube Lamp, G12, 6300 lm
- RS Stock No.:
- 768-070
- Mfr. Part No.:
- 145922
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£27.17
(exc. VAT)
£32.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.17 |
*price indicative
- RS Stock No.:
- 768-070
- Mfr. Part No.:
- 145922
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Lamp | |
| Power | 70W | |
| Lamp Base/Socket | G12 | |
| Lamp Shape | Tube | |
| Mounting Orientation | Vertical | |
| Sub Type | Lamp | |
| Luminous Flux | 6300lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | No | |
| Lifespan | 10000h | |
| Lamp Designation | Other | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| Diameter | 20mm | |
| Series | HID | |
| Voltage | 85V | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Lamp | ||
Power 70W | ||
Lamp Base/Socket G12 | ||
Lamp Shape Tube | ||
Mounting Orientation Vertical | ||
Sub Type Lamp | ||
Luminous Flux 6300lm | ||
Lamp Finish Clear | ||
Internal Ignitor No | ||
Lifespan 10000h | ||
Lamp Designation Other | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
Diameter 20mm | ||
Series HID | ||
Voltage 85V | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Lamp is a high-performance lighting solution designed for applications where LED options are not yet suitable, delivering excellent light quality and reliability for various environments.
Compatible with external ignitor and ballast for increased performance
Energy-efficient with a 10000-hour average nominal lifetime
Dimensions of 20mm diameter and 100mm total length
Related links
- Bailey Electric & Electronics bv 70 W Tube Lamp 6500 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6400 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6200 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 14000 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 13500 lm
- Bailey Electric & Electronics bv 35 W Tube Metal Halide Lamp 3500 lm
- Bailey Electric & Electronics bv 35 W Tube Metal Halide Lamp 3300 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 17000 lm
