Bailey Electric & Electronics bv 70 W Tube Lamp, R7S, 6400 lm

Subtotal (1 unit)*

£24.00

(exc. VAT)

£28.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.00

*price indicative

RS Stock No.:
768-079
Mfr. Part No.:
146466
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

70W

Product Type

Lamp

Lamp Base/Socket

R7S

Lamp Shape

Tube

Mounting Orientation

Vertical

Sub Type

Lamp

Luminous Flux

6400lm

Lamp Finish

Clear

Internal Ignitor

No

Lifespan

10000h

Lamp Designation

TD

Diameter

20mm

Standards/Approvals

RoHS

Length

119mm

Series

HID

Voltage

85V

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv Lamp designed to deliver superior lighting for various applications. Its efficient design makes it an excellent choice for environments where vibrant illumination is essential.

Lamp power of 70W provides reliable lighting

Construction from Ceramics promotes durability and performance

Suitable for burning position h45, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy