Waldmann Lighting Mounting Clamp
- RS Stock No.:
- 286-4923
- Distrelec Article No.:
- 180-91-875
- Mfr. Part No.:
- 190174029-00086600
- Brand:
- Waldmann
Subtotal (1 unit)*
£17.54
(exc. VAT)
£21.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.54 |
*price indicative
- RS Stock No.:
- 286-4923
- Distrelec Article No.:
- 180-91-875
- Mfr. Part No.:
- 190174029-00086600
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Lighting Mounting Clamp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Lighting Mounting Clamp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Waldmann accessory lamp holder SC38 is specifically designed for the Luminaire Match LED +40. This holder allows for secure attachment of the lamp, providing stability and ensuring proper functionality of the Luminaire Match LED +40. With the SC38 lamp holder, users can easily install and replace lamps as needed, enhancing the versatility and convenience of the lighting system.
Distance boreholes 40 mm
Related links
- Waldmann Lighting Mounting Clamp
- Waldmann Lighting Mounting Clamp, 40 mm Fixing Hole Diameter
- Waldmann Flat Lighting Mounting Bracket for LED Lamps
- LED2WORK Lighting Mounting Clamp
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Waldmann Lighting Clamp Base Type Lighting Clamp Base
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 10 mm Fixing Hole Diameter
- Waldmann Spot Clamp Type Light Clamp for Halogen Lamps
