Waldmann Flat Lighting Mounting Bracket for LED Lamps

Subtotal (1 unit)*

£26.99

(exc. VAT)

£32.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.99

*price indicative

RS Stock No.:
278-620
Mfr. Part No.:
408109019-00728797
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Lighting Mounting Bracket

Compatible Lamp Type

LED

Compatible Lamp Shape

Flat

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Waldmann lamp holder set for the WLA system lamp comes in dusty grey with a flat angle design.

Color dust grey

Net weight 0.2 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy