Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket for LED Lamps

Subtotal (1 unit)*

£45.46

(exc. VAT)

£54.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.46

*price indicative

RS Stock No.:
129-737
Mfr. Part No.:
2702494
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Mounting Bracket

Product Type

Lighting Mounting Bracket

Compatible Lamp Type

LED

Standards/Approvals

EU RoHS, CHINA RoHS, EU REACH

COO (Country of Origin):
DE
The Phoenix Contact mounting bracket is designed specifically for machine lights PLD M 260 /D70, with a swiveling range of ±65°. It is an assembly element with special properties ideal for machine lights.

Stainless steel construction for durability

Compliance with ECLASS and ETIM standards for classification

Meets EU RoHS substance requirements for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy