Phoenix Contact Mount Holder Type Lighting Mounting Bracket
- RS Stock No.:
- 129-743
- Mfr. Part No.:
- 2702492
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£52.17
(exc. VAT)
£62.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.17 |
*price indicative
- RS Stock No.:
- 129-743
- Mfr. Part No.:
- 2702492
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Lighting Mounting Bracket | |
| Sub Type | Mount Holder | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Lighting Mounting Bracket | ||
Sub Type Mount Holder | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting holder is designed for machine lights PLD M 260/D40, allowing for a swiveling range of ±20°. It is gray assembly element made from aluminum, providing durability and a sleek appearance.
Designed for PLD machine lights ensuring compatibility
Fulfills EU RoHS substance requirements making it environmentally friendly
Assembly element for easy installation and usage
Related links
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket for LED Lamps
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket for LED Lamps
- Banner Sensor Type Lighting Mounting Bracket
- Ansell Lighting Vasco CCT Continuous Linking Connector Type Lighting Mounting Bracket
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Idec LED Type Lighting Mounting Bracket for LED Illumination Unit Lamps
