Banner Sensor Type Lighting Mounting Bracket
- RS Stock No.:
- 293-703
- Mfr. Part No.:
- LMBM12MAG
- Brand:
- Banner
Subtotal (1 unit)*
£16.32
(exc. VAT)
£19.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.32 |
*price indicative
- RS Stock No.:
- 293-703
- Mfr. Part No.:
- LMBM12MAG
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Sensor | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Sensor | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner LMBM12MAG is a state-of-the-art sensor offering unparalleled precision and reliability for industrial applications. Designed to meet the stringent demands of automation, this product excels in various environments, ensuring seamless integration with your existing systems. The sophisticated design blends functionality with durability, making it an ideal choice for both new installations and retrofits. Users can expect swift responses and minimal downtime, thanks to the device's robust engineering and advanced features. Whether you're looking to optimise manufacturing processes or improve safety protocols, this sensor is your trusted partner in achieving operational excellence.
Easy to integrate with existing systems for hassle free setups
Designed to minimise downtime boosting productivity across your operations
Compact form factor allows for versatile mounting options in tight spaces
Related links
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
