Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- RS Stock No.:
- 293-699
- Mfr. Part No.:
- LMB1822FM
- Brand:
- Banner
Subtotal (1 unit)*
£12.82
(exc. VAT)
£15.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.82 |
*price indicative
- RS Stock No.:
- 293-699
- Mfr. Part No.:
- LMB1822FM
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Sub Type | Sensor | |
| Number of Fixing Holes | 1 | |
| Fixing Hole Diameter | 30mm | |
| Compatible Lamp Shape | Right Angle | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Sub Type Sensor | ||
Number of Fixing Holes 1 | ||
Fixing Hole Diameter 30mm | ||
Compatible Lamp Shape Right Angle | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Indicator is designed to streamline your automation processes with exceptional precision and reliability. Built for efficiency in various industrial applications, it enhances productivity while minimising downtime. The advanced technology integrated into its design ensures seamless connectivity and superior performance, making it an essential component for modern manufacturing environments.
Facilitates easy installation to enhance operational efficiency
Designed to reduce maintenance needs freeing up valuable resources
Related links
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Schneider Electric Round Lighting Mounting Bracket, 125 mm Fixing Hole Diameter
