Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- RS Stock No.:
- 293-702
- Mfr. Part No.:
- LMBE12RAC
- Brand:
- Banner
Subtotal (1 unit)*
£46.65
(exc. VAT)
£55.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.65 |
*price indicative
- RS Stock No.:
- 293-702
- Mfr. Part No.:
- LMBE12RAC
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Clip/Clamp | |
| Product Type | Lighting Mounting Bracket | |
| Number of Fixing Holes | 3 | |
| Fixing Hole Diameter | 5.5mm | |
| Standards/Approvals | No | |
| Series | LMB | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Clip/Clamp | ||
Product Type Lighting Mounting Bracket | ||
Number of Fixing Holes 3 | ||
Fixing Hole Diameter 5.5mm | ||
Standards/Approvals No | ||
Series LMB | ||
- COO (Country of Origin):
- CN
The Banner Sealed right-angle bracket offers a robust solution for mounting sensors or indicators in demanding environments. Designed to provide an IP67 watertight installation, it ensures reliable performance even in harsh conditions. Crafted from durable grey polycarbonate, this bracket kit includes everything needed for easy installation, featuring a sturdy base and high-quality fasteners.
Included fasteners simplify the installation process for users
Compatible with both sensors and indicators for broader application usage
Designed to maintain secure positioning under dynamic conditions
Related links
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Clamp Type Light Bracket, 5 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
