Banner Clamp Type Light Bracket, 5 mm Fixing Hole Diameter
- RS Stock No.:
- 293-701
- Mfr. Part No.:
- LMB30RAC
- Brand:
- Banner
Subtotal (1 unit)*
£37.32
(exc. VAT)
£44.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.32 |
*price indicative
- RS Stock No.:
- 293-701
- Mfr. Part No.:
- LMB30RAC
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Clamp | |
| Product Type | Light Bracket | |
| Number of Fixing Holes | 3 | |
| Fixing Hole Diameter | 5mm | |
| Series | LMB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Clamp | ||
Product Type Light Bracket | ||
Number of Fixing Holes 3 | ||
Fixing Hole Diameter 5mm | ||
Series LMB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Banner LMB Series Sealed Right-Angle Bracket is designed for efficient and robust mounting of sensors and indicators. With a watertight IP67 rating, this bracket ensures comprehensive protection against dust and moisture, making it suitable for various challenging environments. Constructed from durable grey polycarbonate, it combines long-lasting performance with a stylish appearance. The kit includes a base, a 30 mm adapter, and all necessary fasteners, o-rings, and gaskets to facilitate a secure and reliable installation. This makes it an ideal choice for direct-mount or pipe-mount applications, providing versatility in deployment. Easy to assemble and install, this bracket allows seamless integration with light or sensor components, ensuring that users can quickly achieve optimal positioning and functionality.
Durable grey polycarbonate construction for long lasting reliability
Facilitates efficient cable routing for a clean and organised setup
Compatible with a range of sensors and lights for versatile applications
Related links
- RS PRO Panel Type Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- RS PRO Round Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- RS PRO Round Spring Steel Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
