LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
- RS Stock No.:
- 134-798
- Mfr. Part No.:
- 502256
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.49 |
*price indicative
- RS Stock No.:
- 134-798
- Mfr. Part No.:
- 502256
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Lighting Mounting Bracket | |
| Compatible Lamp Type | LED | |
| Fixing Hole Diameter | 32mm | |
| Standards/Approvals | ANSI, EP Patent 1880139, 461, 960, US Patent 7 | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Lighting Mounting Bracket | ||
Compatible Lamp Type LED | ||
Fixing Hole Diameter 32mm | ||
Standards/Approvals ANSI, EP Patent 1880139, 461, 960, US Patent 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Universal Mounting Bracket Type E enables easy attachment of compatible Ledlenser flashlights and headlamps to rods, tripods, or tubes, allowing flexible alignment. The lamp is clipped into the mounting bracket and can be rotated for convenience. However, to utilize the system effectively, compatible lamps require the corresponding lamp adapter (sold separately).
Dimensions 68 x 38 x 154 mm (2.7 x 1.5 x 6.1 in)
Weight 26 g (0.9 oz)
Material plastic (PC)
Usable with examples H15R Core, H15R Work, H19R Core, H19R Signature, H5 Core, H5R Core, H5R Work, H7R Core, H7R Signature, H7R Work, P5R Work, P6R Work, P7R Work, P7R Work UV
Related links
- LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 6.5 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 10 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter



