Waldmann Lighting Mounting Clamp

Subtotal (1 unit)*

£16.72

(exc. VAT)

£20.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.72

*price indicative

RS Stock No.:
286-4921
Distrelec Article No.:
302-25-505
Mfr. Part No.:
190027019-00057337
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Lighting Mounting Clamp

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Waldmann accessory luminaire SC70 is constructed from steel, offering durability and resistance to corrosion. Designed to complement lighting fixtures, the SC70 enhances their appearance while providing additional protection against environmental factors. With its steel construction, this accessory ensures longevity and reliability, making it an ideal choice for various applications.

Diameter 70 mm

Surface galvanised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy