Waldmann Lighting Mounting Clamp, 40 mm Fixing Hole Diameter
- RS Stock No.:
- 286-4925
- Distrelec Article No.:
- 300-89-760
- Mfr. Part No.:
- 408001402-00671623
- Brand:
- Waldmann
Subtotal (1 unit)*
£16.44
(exc. VAT)
£19.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.44 |
*price indicative
- RS Stock No.:
- 286-4925
- Distrelec Article No.:
- 300-89-760
- Mfr. Part No.:
- 408001402-00671623
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Lighting Mounting Clamp | |
| Fixing Hole Diameter | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Lighting Mounting Clamp | ||
Fixing Hole Diameter 40mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Waldmann Accessory bag/Mounting bracket for MACH LED +40 and MACH LED PLUS.forty RGB+W complements these lighting solutions, enhancing their functionality and versatility. MACH LED PLUS.forty RGB+W provides neutral white LED light along with seven controllable colors, suitable for testing, signal lighting, or inspection purposes. It offers bright 5000K glare-free light in a compact form factor, with various lengths and output levels for customized lighting solutions. Renowned for sustainability, it boasts a cutting-edge design, premium materials, and highly efficient LED technology, ensuring 60,000 hours of maintenance-free operation.
Ideal where easy connection in tight space is essential
Fully sealed against dust, water, petroleum-based fluids, and high-pressure fluid impingement
Essential low-glare technology offers safety in machining environments
60,000 hours of maintenance-free L
Related links
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Waldmann Lighting Mounting Clamp
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 6.5 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 10 mm Fixing Hole Diameter
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
