LEDVANCE Mounting Bracket Type Bracket

Subtotal (1 unit)*

£70.81

(exc. VAT)

£84.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.81

*price indicative

RS Stock No.:
895-866
Mfr. Part No.:
4058075844643
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Bracket

Sub Type

Mounting Bracket

Number of Fixing Holes

3

Standards/Approvals

UKCA

Series

High Bay Brackets Gen 5

COO (Country of Origin):
CN
The LEDVANCE mounting accessory designed for high bay installations, providing versatile support for various luminaires in commercial settings, enhancing both functionality and design within your lighting projects.

Brackets MADE from Durable black steel offer reliable support

Adjustable swivel angle allows for precise positioning of light sources

Compatible with multiple wattage versions for greater flexibility

Surface mounting type simplifies installation processes

Lightweight design reduces structural strain during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy