Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- RS Stock No.:
- 129-740
- Mfr. Part No.:
- 2700144
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.87
(exc. VAT)
£26.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.87 |
*price indicative
- RS Stock No.:
- 129-740
- Mfr. Part No.:
- 2700144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Lighting Mounting Bracket | |
| Sub Type | Mounting Bracket | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Lighting Mounting Bracket | ||
Sub Type Mounting Bracket | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting bracket offers easy one-sided assembly for up to 5 signal elements without concealed cable routing. The angle for floor mounting, in stylish black, provides a clean and efficient solution for your assembly needs.
Includes 2 x plastic screws 1 x cable threaded joint and 1 x nut for installation
Sturdy construction with material specifications is PA A3 x 2G5
Wide ambient temperature range from -30°C to 50°C for versatile use
Base mounting type with any mounting position possible for flexibility
Related links
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket for LED Lamps
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket
- Idec LED Type Lighting Mounting Bracket for LED Illumination Unit Lamps
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
