Banner Lighting Mounting Bracket
- RS Stock No.:
- 293-715
- Mfr. Part No.:
- LMBWLB92RAS
- Brand:
- Banner
Subtotal (1 unit)*
£32.34
(exc. VAT)
£38.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.34 |
*price indicative
- RS Stock No.:
- 293-715
- Mfr. Part No.:
- LMBWLB92RAS
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Bracket integrates seamlessly into both static and dynamic applications, bringing advanced sensing capabilities to your operations. Designed to elevate industrial efficiency, this item boasts an innovative design that allows for precise detection in diverse environments. Whether you are working on automation projects or require reliable safety measures, this solution offers unmatched performance.
Allows for easy integration into existing systems promoting versatility
Delivers consistent performance under varying conditions ensuring reliability
Related links
- Banner Lighting Mounting Bracket
- Banner Flex Arm Lighting Mounting Bracket
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Sensor Type Lighting Mounting Bracket
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
