Banner Lighting Mounting Bracket
- RS Stock No.:
- 293-712
- Mfr. Part No.:
- LMBWLB72RAS
- Brand:
- Banner
Subtotal (1 unit)*
£33.35
(exc. VAT)
£40.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.35 |
*price indicative
- RS Stock No.:
- 293-712
- Mfr. Part No.:
- LMBWLB72RAS
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner powerful sensor is designed to enhance operational efficiency in various applications, offering reliable and precise measurements. With its robust construction and advanced technology, it caters to users who demand accuracy and durability in dynamic environments. The design is not only user-friendly but also integrates seamlessly into existing setups. Its versatility allows it to be employed in countless scenarios, making it an essential tool for professionals seeking to optimise their processes. Whether you are in manufacturing, automation, or logistics, this sensor stands out with its impressive capabilities and is set to elevate performance standards across the board.
Constructed with durable materials to withstand harsh conditions
Provides precise measurements that enhance process accuracy
Ideal for integration within automated systems and workflows
Related links
- Banner Lighting Mounting Bracket
- Banner Flex Arm Lighting Mounting Bracket
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Sensor Type Lighting Mounting Bracket
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
