Banner Lighting Mounting Bracket
- RS Stock No.:
- 293-711
- Mfr. Part No.:
- LMBWLB32UT
- Brand:
- Banner
Subtotal (1 unit)*
£29.16
(exc. VAT)
£34.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.16 |
*price indicative
- RS Stock No.:
- 293-711
- Mfr. Part No.:
- LMBWLB32UT
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Bracket is designed to streamline industrial monitoring processes with unparalleled precision and efficiency. Engineered for adaptability, it integrates seamlessly into various environments, making it an ideal solution for automation applications. The robust construction ensures longevity in demanding settings, while its intuitive interface offers ease of use.
Designed for durability ensuring long lasting reliability
Compact shape allows for versatile installation options
Enhances workflow visibility for improved decision making
Related links
- Banner Lighting Mounting Bracket
- Banner Flex Arm Lighting Mounting Bracket
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Sensor Type Lighting Mounting Bracket
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
