Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket

Subtotal (1 unit)*

£26.91

(exc. VAT)

£32.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.91

*price indicative

RS Stock No.:
129-739
Mfr. Part No.:
2700149
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Mounting Bracket

Product Type

Lighting Mounting Bracket

Standards/Approvals

EU RoHS, CHINA RoHS, EAC, EU REACH

COO (Country of Origin):
DE
The Phoenix Contact mounting bracket is designed for base mounting with concealed cable routing. It features a black color, ABS-PC material, and dimensions of 44.2mm width, 98.5mm height, and 79mm diameter.

Ambient temperature operation is -30°C to 60°C

Seals included for easy assembly

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy