WAGO 770 Series Flush Socket Female Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 500-3846
- Mfr. Part No.:
- 770-705
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£16.70
(exc. VAT)
£20.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £3.34 | £16.70 |
| 50 - 120 | £3.206 | £16.03 |
| 125 - 245 | £3.072 | £15.36 |
| 250 + | £2.94 | £14.70 |
*price indicative
- RS Stock No.:
- 500-3846
- Mfr. Part No.:
- 770-705
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Socket | |
| Termination Type | Cage Clamp | |
| Mount Type | Flush | |
| Voltage | 400V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Socket | ||
Termination Type Cage Clamp | ||
Mount Type Flush | ||
Voltage 400V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO Snap-in socket having 5-pole and Coding A. The female connector/socket A coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights pluggable installation connectors from WAGO allow to make connections according to various requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components including protection against mismating.
With A coding for use in many general mains applications
Flexible installation to save space
770 Series 5-pole, 2-conductor flush-fit lighting connectors
5-pole, 2-conductor flush-fit lighting connectors.
2 connection points per pole.
Foolproof connector to prevent connection errors.
Quick and easy manual disconnection.
Related links
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Female Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
