TE Connectivity LUMAWISE Series Cable Cable Assembly Female, 2-Pole, 2-Way
- RS Stock No.:
- 474-197
- Distrelec Article No.:
- 304-57-948
- Mfr. Part No.:
- 1-2058299-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£154.14
(exc. VAT)
£184.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.14 | £0.617 |
*price indicative
- RS Stock No.:
- 474-197
- Distrelec Article No.:
- 304-57-948
- Mfr. Part No.:
- 1-2058299-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | LUMAWISE | |
| Number of Ways | 2 | |
| Pitch | 4mm | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Cable Assembly | |
| Mount Type | Cable | |
| Voltage | 90V | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94V-0, UL, CSA, C22.2 No. 182.3-M1987 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series LUMAWISE | ||
Number of Ways 2 | ||
Pitch 4mm | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Cable Assembly | ||
Mount Type Cable | ||
Voltage 90V | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 94V-0, UL, CSA, C22.2 No. 182.3-M1987 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Hermaphroditic housing designed for wire-to-board connections presents a reliable solution for your connectivity needs. Engineered with precision, this connector features a robust construction that not only ensures optimal performance but also prioritises safety with its UL 94V-0 flammability rating. Its 2-position architecture allows for streamlined integration into various applications, maintaining high standards of efficiency. With a compact size and lightweight design, this housing caters to space-constrained environments while providing excellent durability. The connector's 4 mm centreline aids in simplifying the mating process, making it an ideal choice for various electronic assemblies. Built to endure a wide operating temperature range, it promises resilience in demanding operational settings, thus empowering users to tackle diverse engineering challenges with confidence.
Hermaphroditic design offers versatile usage across multiple applications
Compact size facilitates integration into limited spaces without compromising performance
UL 94V 0 rating enhances safety during operation in various environments
Built from high quality PBT GF material ensuring long lasting durability
Operating temperature range supports use in extreme conditions
Efficient 2 position layout simplifies electronic circuitry
Free hanging cable mount design allows flexibility in installation
Related links
- TE Connectivity LUMAWISE Series Cable Cable Assembly Female 6-Way
- TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp 2-Way
- TE Connectivity CT Series Cable Cable Assembly Female IDC 2-Way
- TE Connectivity 1-2058 Series Cable Cable Assembly Female Crimp 2-Way
- TE Connectivity LUMAWISE Series Board Board-to-Board Surface Mount 3A, 2-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Male Solder 7.5A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 2A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
