TE Connectivity LUMAWISE Series Cable Cable Assembly Female, 6-Pole, 6-Way
- RS Stock No.:
- 474-137
- Distrelec Article No.:
- 304-57-949
- Mfr. Part No.:
- 1-2058299-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£361.04
(exc. VAT)
£433.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £361.04 | £1.444 |
*price indicative
- RS Stock No.:
- 474-137
- Distrelec Article No.:
- 304-57-949
- Mfr. Part No.:
- 1-2058299-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 6 | |
| Series | LUMAWISE | |
| Pitch | 4mm | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Cable Assembly | |
| Mount Type | Cable | |
| Voltage | 90V | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | C22.2 No. 182.3-M1987, CSA, UL, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 6 | ||
Series LUMAWISE | ||
Pitch 4mm | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Cable Assembly | ||
Mount Type Cable | ||
Voltage 90V | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals C22.2 No. 182.3-M1987, CSA, UL, UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing connector offers a reliable solution for wire-to-board applications. Designed with versatility in mind, this hermaphroditic connector enables easy integration into various electronic systems. With its robust construction, it guarantees optimal performance even under challenging conditions. The innovative design allows for quick connections and disconnections, enhancing efficiency during assembly and maintenance. Its UL 94V-0 flammability rating signifies that safety is paramount, making it suitable for a range of applications. Whether used in consumer electronics or industrial settings, this connector ensures stable electrical connections while meeting high industry standards.
Hermaphroditic design simplifies connection methods
Suitable for both power and signal applications
Constructed from high quality PBT GF material for durability
Compact dimensions aid in space constrained designs
Operating temperature range supports diverse environmental conditions
UL approved for enhanced safety assurance
Loose piece packaging allows for flexible procurement options
Related links
- TE Connectivity LUMAWISE Series Cable Cable Assembly Female 2-Way
- Wieland GST18i Series Connector with Strain Relief Male/Female 6-Way
- TE Connectivity 2213262 Series Socket Socket Housing Female 6-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 6-Way
- WAGO 2721 Series Cable Connector Female Push-in 16A, 6-Way
- WAGO 252 Series Plug-in Connector Female Push-in Terminal 2A, 6-Way
- WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp 10A, 6-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 6-Way
