TE Connectivity 2213262 Series Socket Socket Housing Female, 6-Pole, 6-Way

Subtotal (1 pack of 55 units)*

£161.43

(exc. VAT)

£193.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.43£2.935

*price indicative

RS Stock No.:
501-949
Distrelec Article No.:
304-49-706
Mfr. Part No.:
2213262-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

6

Product Type

Lighting Connector

Series

2213262

Number of Ways

6

Connector Gender

Female

Sub Type

Socket Housing

Mount Type

Socket

Contact Gender

Female

Wire Size

18AWG

Standards/Approvals

EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity SKT HSG assembly is an essential component for reliable connectivity in various applications. With its advanced engineering, it delivers optimal performance in environments demanding high durability and electrical stability. Designed for efficient interconnections, this assembly ensures secure connections vital for functionality and safety in devices and systems. The versatile design accommodates a range of specifications, making it a preferred choice for professionals seeking quality and reliability. By integrating superior materials and manufacturing processes, this product promises longevity and resistance against common environmental challenges, ensuring that your projects meet stringent compliance and performance standards.

Engineered for seamless integration in diverse applications

Constructed to withstand robust usage and environmental stress

Facilitates secure and stable connections for optimal performance

Manufactured with high-quality materials to ensure durability

Complies with stringent EU regulations, ensuring safety and reliability

Enhances the efficiency and functionality of interconnected systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy