TE Connectivity 1740 Series Socket Micro Quadlock Socket Female, 1-Way
- RS Stock No.:
- 472-289
- Distrelec Article No.:
- 304-63-157
- Mfr. Part No.:
- 1740336-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 13000 units)*
£1,413.69
(exc. VAT)
£1,696.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,413.69 | £0.109 |
*price indicative
- RS Stock No.:
- 472-289
- Distrelec Article No.:
- 304-63-157
- Mfr. Part No.:
- 1740336-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | 1740 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Sub Type | Micro Quadlock Socket | |
| Mount Type | Socket | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series 1740 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Sub Type Micro Quadlock Socket | ||
Mount Type Socket | ||
Contact Gender Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity micro quadlok system socket connector is designed for high-performance applications, ensuring robust connectivity in a compact package. Tailored for versatility, the connector is an ideal choice for various electronic solutions, emphasizing resilience and efficiency. With an active status, its design augments functionality while maintaining compliance with stringent industry regulations. This product signifies the perfect blend of innovation and reliability, presenting a top-tier option for engineers seeking quality components that embody the latest in connector technology. The micro quadlok system socket connector not only enhances performance but also supports environmental compliance, appealing to forward-thinking manufacturers who prioritise sustainability in their operations.
Designed for superior connectivity and reliability in demanding applications
Compact structure optimises space within electronic assemblies
Compliant with EU RoHS and ELV directives for environmentally-friendly use
Low halogen content ensures reduced environmental impact
Part of a versatile product range compatible with multiple applications
Related links
- TE Connectivity 1740 Series Terminal Power Terminal Male 1-Way
- TE Connectivity 1740 Series Housing Male, 2-Way
- TE Connectivity Insertion & Extraction Tool Socket-type Contact Extraction Contact,
- TE Connectivity, 1740 Automotive Connector Accessory 20 Way 174055-5
- TE Connectivity, 1740 Automotive Connector Accessory Male Yellow 2 Way 174056-1
- TE Connectivity, 1740 Header Male Black PCB 5 Way Through Hole Termination 174056-5
- TE Connectivity 22136 Series Socket Socket Female, 1-Way
- TE Connectivity 2.54 mm Pitch 1 Row Straight
